Parametric Equivalent

176283-6 | |
|---|---|
DigiKey Part Number | 176283-6-ND |
Manufacturer | |
Manufacturer Product Number | 176283-6 |
Description | CONN RCPT HSG 3POS 3.96MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176283-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 176283-1 | TE Connectivity AMP Connectors | 3 388 | A122360-ND | 0,66000 Kč | Parametric Equivalent |
| 176283-2 | TE Connectivity AMP Connectors | 0 | 176283-2-ND | 0,12160 Kč | Parametric Equivalent |
| 176283-4 | TE Connectivity AMP Connectors | 0 | 176283-4-ND | 0,21390 Kč | Parametric Equivalent |
| 176283-9 | TE Connectivity AMP Connectors | 0 | 176283-9-ND | 0,15226 Kč | Parametric Equivalent |
| 368572-1 | TE Connectivity AMP Connectors | 3 950 | A108004-ND | 0,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,87155 Kč | 24 357,75 Kč |
| Unit Price without VAT: | 4,87155 Kč |
|---|---|
| Unit Price with VAT: | 5,89458 Kč |









