
1761852-1 | |
|---|---|
DigiKey Part Number | 1761852-1-ND |
Manufacturer | |
Manufacturer Product Number | 1761852-1 |
Description | CONTACT FLAT FLEX SOCKET TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Tin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 000 | 2,64577 Kč | 148 163,12 Kč |
| Unit Price without VAT: | 2,64577 Kč |
|---|---|
| Unit Price with VAT: | 3,20138 Kč |












