
175268-1 | |
|---|---|
DigiKey Part Number | A122994TR-ND - Tape & Reel (TR) A122994CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 175268-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175268-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,95720 Kč | 48,93 Kč |
| 50 | 1,86460 Kč | 93,23 Kč |
| 100 | 1,77640 Kč | 177,64 Kč |
| 250 | 1,66556 Kč | 416,39 Kč |
| 500 | 1,58576 Kč | 792,88 Kč |
| 1 000 | 1,50976 Kč | 1 509,76 Kč |
| 2 500 | 1,41518 Kč | 3 537,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,35689 Kč | 8 141,34 Kč |
| 12 000 | 1,29209 Kč | 15 505,08 Kč |
| 18 000 | 1,25563 Kč | 22 601,34 Kč |
| 30 000 | 1,21119 Kč | 36 335,70 Kč |
| 42 000 | 1,18277 Kč | 49 676,34 Kč |
| 60 000 | 1,15339 Kč | 69 203,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |




