Socket Contact Gold 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 24-28 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

175194-3

DigiKey Part Number
A29216TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
175194-3
Description
CONN SOCKET 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
175194-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
16 0006,46701 Kč103 472,16 Kč
Manufacturers Standard Package
Unit Price without VAT:6,46701 Kč
Unit Price with VAT:7,82508 Kč