


1747025-6 | |
|---|---|
DigiKey Part Number | A111073TR-ND - Tape & Reel (TR) A111073CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1747025-6 |
Description | CONN PLUG 50POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1747025-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.187" (4.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,44000 Kč | 140,44 Kč |
| 10 | 114,47500 Kč | 1 144,75 Kč |
| 100 | 93,32530 Kč | 9 332,53 Kč |
| 500 | 80,92244 Kč | 40 461,22 Kč |
| 1 000 | 79,39861 Kč | 79 398,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 161,68447 Kč | 646 737,88 Kč |
| Unit Price without VAT: | 140,44000 Kč |
|---|---|
| Unit Price with VAT: | 169,93240 Kč |











