


1746974-1 | |
|---|---|
DigiKey Part Number | 17-1746974-1TR-ND - Tape & Reel (TR) 17-1746974-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1746974-1 |
Description | GRACE INERTIA CONNECTOR 6.2MM PI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1746974-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 6,13800 Kč | 61,38 Kč |
| 25 | 5,75080 Kč | 143,77 Kč |
| 50 | 5,48040 Kč | 274,02 Kč |
| 100 | 5,21610 Kč | 521,61 Kč |
| 250 | 4,88940 Kč | 1 222,35 Kč |
| 500 | 4,65556 Kč | 2 327,78 Kč |
| 1 000 | 4,43293 Kč | 4 432,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,59337 Kč | 5 186,74 Kč |
| 4 000 | 2,46952 Kč | 9 878,08 Kč |
| 6 000 | 2,39983 Kč | 14 398,98 Kč |
| 10 000 | 2,31488 Kč | 23 148,80 Kč |
| 14 000 | 2,26057 Kč | 31 647,98 Kč |
| 20 000 | 2,20441 Kč | 44 088,20 Kč |
| 50 000 | 2,06647 Kč | 103 323,50 Kč |
| 100 000 | 1,96793 Kč | 196 793,00 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |


