
1746741-6 | |
|---|---|
DigiKey Part Number | 1746741-6-ND |
Manufacturer | |
Manufacturer Product Number | 1746741-6 |
Description | CONN SOCKET 6P IDC 20-26AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Socket Connector IDC Gold 17-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1746741-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 17-18 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 89,83441 Kč | 107 801,29 Kč |
| Unit Price without VAT: | 89,83441 Kč |
|---|---|
| Unit Price with VAT: | 108,69964 Kč |



