
1473562-6 | |
|---|---|
DigiKey Part Number | A29152-ND |
Manufacturer | |
Manufacturer Product Number | 1473562-6 |
Description | CONN PLUG 6POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector IDC Gold 17-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1473562-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 17-18 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 89,85000 Kč | 898,50 Kč |
| 25 | 84,21880 Kč | 2 105,47 Kč |
| 50 | 80,19560 Kč | 4 009,78 Kč |
| 100 | 76,36760 Kč | 7 636,76 Kč |
| 250 | 71,58640 Kč | 17 896,60 Kč |
| 500 | 68,17084 Kč | 34 085,42 Kč |
| 1 000 | 64,91931 Kč | 64 919,31 Kč |
| 2 500 | 60,85951 Kč | 152 148,77 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |














