1744544-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1744544-6

DigiKey Part Number
A128193-ND
Manufacturer
Manufacturer Product Number
1744544-6
Description
EP II TPA 06P, BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Economy Power II Housings
Datasheet
 Datasheet
EDA/CAD Models
1744544-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
6
For Use With/Related Products
Economy Power II Housings
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 639
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
52,29200 Kč11,46 Kč
102,22900 Kč22,29 Kč
252,12480 Kč53,12 Kč
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč