
1744416-6 | |
|---|---|
DigiKey Part Number | A116478-ND |
Manufacturer | |
Manufacturer Product Number | 1744416-6 |
Description | CONN RCPT HSG 6POS 3.96MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744416-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 9,38800 Kč | 93,88 Kč |
| 25 | 8,79880 Kč | 219,97 Kč |
| 50 | 8,37800 Kč | 418,90 Kč |
| 100 | 7,97800 Kč | 797,80 Kč |
| 250 | 7,47780 Kč | 1 869,45 Kč |
| 500 | 7,12080 Kč | 3 560,40 Kč |
| 1 000 | 6,78042 Kč | 6 780,42 Kč |
| 3 000 | 6,27458 Kč | 18 823,74 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |







