
1742979-1 | |
|---|---|
DigiKey Part Number | A120827TR-ND - Tape & Reel (TR) A120827CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742979-1 |
Description | 250FAST FLG RCPT AMVAR TPBR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 4000-8500 CMA Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742979-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 4000-8500 CMA | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.150" (2.79mm ~ 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,70400 Kč | 92,60 Kč |
| 50 | 3,52340 Kč | 176,17 Kč |
| 100 | 3,35550 Kč | 335,55 Kč |
| 250 | 3,14552 Kč | 786,38 Kč |
| 500 | 2,99474 Kč | 1 497,37 Kč |
| 1 000 | 2,85174 Kč | 2 851,74 Kč |
| 2 500 | 2,67296 Kč | 6 682,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 2,47979 Kč | 27 277,69 Kč |
| 22 000 | 2,36145 Kč | 51 951,90 Kč |
| 33 000 | 2,29488 Kč | 75 731,04 Kč |
| 55 000 | 2,21369 Kč | 121 752,95 Kč |
| 77 000 | 2,16182 Kč | 166 460,14 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











