
1742883-1 | |
|---|---|
DigiKey Part Number | A107929TR-ND - Tape & Reel (TR) A107929CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742883-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742883-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 2,53800 Kč | 25,38 Kč |
| 25 | 2,38040 Kč | 59,51 Kč |
| 50 | 2,26780 Kč | 113,39 Kč |
| 100 | 2,15970 Kč | 215,97 Kč |
| 250 | 2,02484 Kč | 506,21 Kč |
| 500 | 1,92788 Kč | 963,94 Kč |
| 1 000 | 1,83551 Kč | 1 835,51 Kč |
| 2 500 | 1,72049 Kč | 4 301,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,30704 Kč | 23 526,72 Kč |
| 36 000 | 1,24467 Kč | 44 808,12 Kč |
| 54 000 | 1,21325 Kč | 65 515,50 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |













