0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742841-1

DigiKey Part Number
A107926TR-ND - Tape & Reel (TR)
A107926CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1742841-1
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1742841-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Steel
Gender
Female
Contact Finish
Nickel
Tab Width
0.187" (4.75mm)
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,83600 Kč28,36 Kč
252,66120 Kč66,53 Kč
502,53180 Kč126,59 Kč
1002,41300 Kč241,30 Kč
2502,26072 Kč565,18 Kč
5002,15228 Kč1 076,14 Kč
1 0002,04947 Kč2 049,47 Kč
2 5001,92096 Kč4 802,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0001,72119 Kč30 981,42 Kč
36 0001,63906 Kč59 006,16 Kč
54 0001,59285 Kč86 013,90 Kč
90 0001,53651 Kč138 285,90 Kč
126 0001,50049 Kč189 061,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč