
174260-7 | |
|---|---|
DigiKey Part Number | A106348-ND |
Manufacturer | |
Manufacturer Product Number | 174260-7 |
Description | CONN CAP 4POS DBL LOCK YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 174260-7 Models |
Category | Accessory Type Lock Plate |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Series | For Use With/Related Products EconoSeal Series J |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,85640 Kč | 146,41 Kč |
| 50 | 5,57680 Kč | 278,84 Kč |
| 100 | 5,30770 Kč | 530,77 Kč |
| 300 | 4,91147 Kč | 1 473,44 Kč |
| 500 | 4,73754 Kč | 2 368,77 Kč |
| 1 000 | 4,51104 Kč | 4 511,04 Kč |
| 2 500 | 4,22850 Kč | 10 571,25 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |











