Connector Lock Plate For EconoSeal Series J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174258-7

DigiKey Part Number
17-174258-7-ND
Manufacturer
Manufacturer Product Number
174258-7
Description
CONN PLUG 4POS DBL LOCK YELLOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Lock Plate For EconoSeal Series J
Datasheet
 Datasheet
EDA/CAD Models
174258-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Lock Plate
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Series
For Use With/Related Products
EconoSeal Series J
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 638
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,04700 Kč50,47 Kč
254,73840 Kč118,46 Kč
504,50900 Kč225,45 Kč
1004,29210 Kč429,21 Kč
2504,02344 Kč1 005,86 Kč
5003,83116 Kč1 915,58 Kč
1 0003,64804 Kč3 648,04 Kč
3 0003,37560 Kč10 126,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč