0.250" (6.35mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742543-1

DigiKey Part Number
A111071TR-ND - Tape & Reel (TR)
A111071CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1742543-1
Description
CONN QC RCPT 16-18AWG 0.250
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1742543-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
16-18 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Steel
Contact Finish
Nickel
Insulation Diameter
0.110" ~ 0.210" (2.79mm ~ 5.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,09500 Kč40,95 Kč
253,84680 Kč96,17 Kč
503,65780 Kč182,89 Kč
1003,48360 Kč348,36 Kč
2503,26476 Kč816,19 Kč
5003,10854 Kč1 554,27 Kč
1 0002,96009 Kč2 960,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5002,63465 Kč9 221,28 Kč
7 0002,50884 Kč17 561,88 Kč
10 5002,43807 Kč25 599,74 Kč
17 5002,35178 Kč41 156,15 Kč
24 5002,29662 Kč56 267,19 Kč
35 0002,23957 Kč78 384,95 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč