1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969507-2

DigiKey Part Number
A117352-ND
Manufacturer
Manufacturer Product Number
1969507-2
Description
CONN RCPT HSG 0.25 1POS NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
1969507-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects, Flag
Packaging
Bulk
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Color
Natural
Style
Housing
Material
Polyamide (PA6), Nylon 6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 344
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
108,23800 Kč82,38 Kč
257,72480 Kč193,12 Kč
507,35360 Kč367,68 Kč
1007,00120 Kč700,12 Kč
2506,56196 Kč1 640,49 Kč
5006,24830 Kč3 124,15 Kč
1 0005,94966 Kč5 949,66 Kč
2 5005,57701 Kč13 942,52 Kč
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč