
1742428-1 | |
|---|---|
DigiKey Part Number | A111070TR-ND - Tape & Reel (TR) A111070CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742428-1 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742428-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 25 | 3,46040 Kč | 86,51 Kč |
| 50 | 3,29660 Kč | 164,83 Kč |
| 100 | 3,13710 Kč | 313,71 Kč |
| 250 | 2,93972 Kč | 734,93 Kč |
| 500 | 2,79946 Kč | 1 399,73 Kč |
| 1 000 | 2,66549 Kč | 2 665,49 Kč |
| 2 500 | 2,49843 Kč | 6 246,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,33347 Kč | 23 334,70 Kč |
| 20 000 | 2,22209 Kč | 44 441,80 Kč |
| 30 000 | 2,15946 Kč | 64 783,80 Kč |
| 50 000 | 2,08305 Kč | 104 152,50 Kč |
| 70 000 | 2,03422 Kč | 142 395,40 Kč |
| 100 000 | 1,98371 Kč | 198 371,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


