
1742088-2 | |
|---|---|
DigiKey Part Number | A131042TR-ND - Tape & Reel (TR) A131042CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742088-2 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742088-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.150" (2.79mm ~ 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,17480 Kč | 79,37 Kč |
| 50 | 3,02380 Kč | 151,19 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 250 | 2,69700 Kč | 674,25 Kč |
| 500 | 2,56806 Kč | 1 284,03 Kč |
| 1 000 | 2,44522 Kč | 2 445,22 Kč |
| 2 500 | 2,29197 Kč | 5 729,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,14064 Kč | 21 406,40 Kč |
| 20 000 | 2,03848 Kč | 40 769,60 Kč |
| 30 000 | 1,98100 Kč | 59 430,00 Kč |
| 50 000 | 1,91091 Kč | 95 545,50 Kč |
| 70 000 | 1,86611 Kč | 130 627,70 Kč |
| 100 000 | 1,81978 Kč | 181 978,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |













