1 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174195-1

DigiKey Part Number
A112689-ND
Manufacturer
Manufacturer Product Number
174195-1
Description
CONN MALE TAB HSG 0.25 1POS NAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Male, Tab Natural 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
174195-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.250" (6.35mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Male, Tab
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0003,66254 Kč14 650,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3,66254 Kč
Unit Price with VAT:4,43167 Kč