
1734709-8 | |
|---|---|
DigiKey Part Number | A99961TR-ND - Tape & Reel (TR) A99961CT-ND - Cut Tape (CT) A99961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734709-8 |
Description | CONN HEADER SMD R/A 8POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734709-8 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Tin |
Part Status Not For New Designs | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Male Pin | Features Solder Retention |
Pitch - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Insulation Height 0.114" (2.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2473276-8 | TE Connectivity AMP Connectors | 0 | 17-2473276-8-ND | 30,40803 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,59400 Kč | 385,94 Kč |
| 100 | 32,79680 Kč | 3 279,68 Kč |
| 500 | 29,27374 Kč | 14 636,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,63267 Kč | 41 449,01 Kč |
| 3 000 | 26,31476 Kč | 78 944,28 Kč |
| 4 500 | 25,57328 Kč | 115 079,76 Kč |
| 7 500 | 24,66907 Kč | 185 018,03 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |









