
1734709-2 | |
|---|---|
DigiKey Part Number | A99955TR-ND - Tape & Reel (TR) A99955CT-ND - Cut Tape (CT) A99955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734709-2 |
Description | CONN HEADER SMD R/A 2POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734709-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.114" (2.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 120.0µin (3.05µm) | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,48900 Kč | 144,89 Kč |
| 100 | 12,30480 Kč | 1 230,48 Kč |
| 500 | 10,98196 Kč | 5 490,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,16261 Kč | 15 243,92 Kč |
| 3 000 | 9,67749 Kč | 29 032,47 Kč |
| 4 500 | 9,40463 Kč | 42 320,83 Kč |
| 7 500 | 9,07192 Kč | 68 039,40 Kč |
| 10 500 | 8,85924 Kč | 93 022,02 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |










