
1734510-2 | |
|---|---|
DigiKey Part Number | A118291-ND |
Manufacturer | |
Manufacturer Product Number | 1734510-2 |
Description | CONN RCPT USB2.0 MINI B 5P R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734510-2 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS304) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 10 | 46,11200 Kč | 461,12 Kč |
| 25 | 43,21240 Kč | 1 080,31 Kč |
| 95 | 39,32032 Kč | 3 735,43 Kč |
| 190 | 37,44332 Kč | 7 114,23 Kč |
| 285 | 36,38663 Kč | 10 370,19 Kč |
| 570 | 34,64977 Kč | 19 750,37 Kč |
| 1 045 | 33,19936 Kč | 34 693,33 Kč |
| 2 565 | 31,16267 Kč | 79 932,25 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |











