
1734261-5 | |
|---|---|
DigiKey Part Number | A98752TR-ND - Tape & Reel (TR) A98752CT-ND - Cut Tape (CT) A98752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1734261-5 |
Description | CONN HEADER SMD R/A 5POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1734261-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.136" (3.46mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,76500 Kč | 257,65 Kč |
| 100 | 21,88620 Kč | 2 188,62 Kč |
| 500 | 19,53528 Kč | 9 767,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,60255 Kč | 18 602,55 Kč |
| 2 000 | 17,71497 Kč | 35 429,94 Kč |
| 3 000 | 17,21556 Kč | 51 646,68 Kč |
| 5 000 | 16,60660 Kč | 83 033,00 Kč |
| 7 000 | 16,21736 Kč | 113 521,52 Kč |
| 10 000 | 15,81471 Kč | 158 147,10 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |




