7 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

1734248-7

DigiKey Part Number
A101290TR-ND - Tape & Reel (TR)
A101290CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1734248-7
Description
CONN FPC VERT 7POS 1MM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1734248-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Material
Polyamide (PA9T), Nylon 9T
Part Status
Active
Actuator Material
Polyamide (PA9T), Nylon 9T
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount
Voltage Rating
125V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-20°C ~ 85°C
Number of Positions
7
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Black
Height Above Board
0.217" (5.50mm)
Actuator Color
Black
Locking Feature
Slide Lock
Mating Cycles
20
Cable End Type
Tapered
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFW7S-2STME1LFAmphenol CS (FCI)1 039609-SFW7S-2STME1LFCT-ND12,81000 KčSimilar
In-Stock: 12 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,77500 Kč137,75 Kč
2512,90960 Kč322,74 Kč
5012,28800 Kč614,40 Kč
10011,70010 Kč1 170,01 Kč
25010,96684 Kč2 741,71 Kč
50010,44272 Kč5 221,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,14266 Kč10 142,66 Kč
2 0009,65856 Kč19 317,12 Kč
3 0009,38611 Kč28 158,33 Kč
5 0009,05396 Kč45 269,80 Kč
7 0008,84169 Kč61 891,83 Kč
10 0008,62212 Kč86 221,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč