7 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW7S-2STME1LF

DigiKey Part Number
609-SFW7S-2STME1LFTR-ND - Tape & Reel (TR)
609-SFW7S-2STME1LFCT-ND - Cut Tape (CT)
609-SFW7S-2STME1LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFW7S-2STME1LF
Description
CONN FFC FPC VERT 7POS 1MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SFW7S-2STME1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic, Glass Filled
Part Status
Active
Actuator Material
Thermoplastic, Glass Filled
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount
Voltage Rating
100V
Connector/Contact Type
Contacts, Vertical - 1 Sided
Operating Temperature
-55°C ~ 105°C
Number of Positions
7
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Housing Color
Brown
FFC, FCB Thickness
0.30mm, 0.33mm
Actuator Color
Black
Height Above Board
0.209" (5.30mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 039
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,89800 Kč108,98 Kč
2510,21360 Kč255,34 Kč
509,72200 Kč486,10 Kč
1009,25800 Kč925,80 Kč
2508,67804 Kč2 169,51 Kč
5008,26314 Kč4 131,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,86816 Kč7 868,16 Kč
2 0007,49251 Kč14 985,02 Kč
3 0007,28120 Kč21 843,60 Kč
5 0007,02350 Kč35 117,50 Kč
7 0006,85876 Kč48 011,32 Kč
10 0006,68839 Kč66 883,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč