
172624-3 | |
|---|---|
DigiKey Part Number | A112672-ND |
Manufacturer | |
Manufacturer Product Number | 172624-3 |
Description | CONN PLUG HSG DRAWER 24POS BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Power) Position Housing for Male Pins Connector Blue Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 172624-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer | |
Number of Positions | 24 (20 + 4 Power) | |
Pitch | 0.260" (6.60mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,97000 Kč | 356,97 Kč |
| 10 | 303,40000 Kč | 3 034,00 Kč |
| 25 | 284,38840 Kč | 7 109,71 Kč |
| 50 | 270,81540 Kč | 13 540,77 Kč |
| 100 | 257,89320 Kč | 25 789,32 Kč |
| 300 | 238,67377 Kč | 71 602,13 Kč |
| 500 | 230,23468 Kč | 115 117,34 Kč |
| Unit Price without VAT: | 356,97000 Kč |
|---|---|
| Unit Price with VAT: | 431,93370 Kč |











