


TEN 30-2412 | |
|---|---|
DigiKey Part Number | 1951-2145-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-2412 |
Description | DC DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-2412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,64000 Kč | 1 393,64 Kč |
| 5 | 1 341,85600 Kč | 6 709,28 Kč |
| 10 | 1 320,03900 Kč | 13 200,39 Kč |
| 30 | 1 286,17633 Kč | 38 585,29 Kč |
| 50 | 1 270,69820 Kč | 63 534,91 Kč |
| 100 | 1 249,98360 Kč | 124 998,36 Kč |
| Unit Price without VAT: | 1 393,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 686,30440 Kč |











