



172516-1 | |
|---|---|
DigiKey Part Number | 172516-1-ND |
Manufacturer | |
Manufacturer Product Number | 172516-1 |
Description | CONN RCPT HSG 17POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172516-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,31000 Kč | 54,31 Kč |
| 10 | 46,22600 Kč | 462,26 Kč |
| 25 | 43,32080 Kč | 1 083,02 Kč |
| 50 | 41,25380 Kč | 2 062,69 Kč |
| 100 | 39,28140 Kč | 3 928,14 Kč |
| 300 | 36,35053 Kč | 10 905,16 Kč |
| 500 | 35,06382 Kč | 17 531,91 Kč |
| 1 000 | 33,39056 Kč | 33 390,56 Kč |
| 2 500 | 31,30152 Kč | 78 253,80 Kč |
| Unit Price without VAT: | 54,31000 Kč |
|---|---|
| Unit Price with VAT: | 65,71510 Kč |




