
172513-1 | |
|---|---|
DigiKey Part Number | 172513-1-ND |
Manufacturer | |
Manufacturer Product Number | 172513-1 |
Description | CONN RCPT HSG 9POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172513-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 Kč | 30,10 Kč |
| 10 | 25,57600 Kč | 255,76 Kč |
| 25 | 23,98000 Kč | 599,50 Kč |
| 50 | 22,83500 Kč | 1 141,75 Kč |
| 100 | 21,74250 Kč | 2 174,25 Kč |
| 300 | 20,11820 Kč | 6 035,46 Kč |
| 500 | 19,40600 Kč | 9 703,00 Kč |
| 1 000 | 18,47958 Kč | 18 479,58 Kč |
| 2 500 | 17,32297 Kč | 43 307,43 Kč |
| Unit Price without VAT: | 30,10000 Kč |
|---|---|
| Unit Price with VAT: | 36,42100 Kč |





