
172508-1 | |
|---|---|
DigiKey Part Number | 172508-1-ND |
Manufacturer | |
Manufacturer Product Number | 172508-1 |
Description | CONN MALE TAB HSG 13POS NATURAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Position Housing Connector Male, Tab Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172508-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | - | |
Number of Positions | 13 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 25 | 30,89240 Kč | 772,31 Kč |
| 50 | 29,41820 Kč | 1 470,91 Kč |
| 100 | 28,01130 Kč | 2 801,13 Kč |
| 300 | 25,92133 Kč | 7 776,40 Kč |
| 500 | 25,00358 Kč | 12 501,79 Kč |
| 1 000 | 23,81005 Kč | 23 810,05 Kč |
| 2 500 | 22,31995 Kč | 55 799,88 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |





