
172498-1 | |
|---|---|
DigiKey Part Number | 172498-1-ND |
Manufacturer | |
Manufacturer Product Number | 172498-1 |
Description | CONN PLUG HSG 13POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172498-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 32,65200 Kč | 326,52 Kč |
| 25 | 30,59840 Kč | 764,96 Kč |
| 50 | 29,13260 Kč | 1 456,63 Kč |
| 100 | 27,74050 Kč | 2 774,05 Kč |
| 300 | 25,66937 Kč | 7 700,81 Kč |
| 500 | 24,76084 Kč | 12 380,42 Kč |
| 1 000 | 23,57886 Kč | 23 578,86 Kč |
| 2 500 | 22,10325 Kč | 55 258,12 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |











