



172497-1 | |
|---|---|
DigiKey Part Number | 17-172497-1-ND |
Manufacturer | |
Manufacturer Product Number | 172497-1 |
Description | CONN PLUG HSG 11POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172497-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,56800 Kč | 485,68 Kč |
| 25 | 45,52360 Kč | 1 138,09 Kč |
| 50 | 43,34820 Kč | 2 167,41 Kč |
| 100 | 41,27790 Kč | 4 127,79 Kč |
| 300 | 38,19817 Kč | 11 459,45 Kč |
| 500 | 36,84562 Kč | 18 422,81 Kč |
| 1 000 | 35,08745 Kč | 35 087,45 Kč |
| 2 500 | 32,89228 Kč | 82 230,70 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |




