
172327-1 | |
|---|---|
DigiKey Part Number | A97672-ND |
Manufacturer | |
Manufacturer Product Number | 172327-1 |
Description | CONN RCPT HSG 1POS MINI-U |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172327-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -20°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,27500 Kč | 42,75 Kč |
| 25 | 4,00440 Kč | 100,11 Kč |
| 50 | 3,81240 Kč | 190,62 Kč |
| 100 | 3,62890 Kč | 362,89 Kč |
| 250 | 3,40028 Kč | 850,07 Kč |
| 500 | 3,23802 Kč | 1 619,01 Kč |
| 1 000 | 3,08307 Kč | 3 083,07 Kč |
| 3 000 | 2,85289 Kč | 8 558,67 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |













