4 Position Housing Connector Male, Tab Red 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172133-9

DigiKey Part Number
172133-9-ND
Manufacturer
Manufacturer Product Number
172133-9
Description
CONN MALE TAB HSG 0.25 4POS RED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Housing Connector Male, Tab Red 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
172133-9 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
4
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom and Side to Side
Series
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Male, Tab
Base Product Number
Terminal Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 50012,10462 Kč90 784,65 Kč
Unit Price without VAT:12,10462 Kč
Unit Price with VAT:14,64659 Kč