1 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172076-6

DigiKey Part Number
A135215-ND
Manufacturer
Manufacturer Product Number
172076-6
Description
CONN RCPT HOUSING 0.25 1POS BLUE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Blue 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
172076-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.250" (6.35mm)
Number of Positions
1
Stacking Direction
-
For Use With/Related Products
0.250" (6.35mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Blue
Material
Nylon
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 959
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,85600 Kč28,56 Kč
252,68760 Kč67,19 Kč
502,55760 Kč127,88 Kč
1002,43370 Kč243,37 Kč
2502,28124 Kč570,31 Kč
5002,17204 Kč1 086,02 Kč
1 0002,06809 Kč2 068,09 Kč
3 0001,91362 Kč5 740,86 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč