Connector Header Through Hole 5 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 5 position
172037-1
172037-1

172037-1

DigiKey Part Number
A122340-ND
Manufacturer
Manufacturer Product Number
172037-1
Description
CONN HEADER VERT 5POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position
Datasheet
 Datasheet
EDA/CAD Models
172037-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.157" (4.00mm)
Overall Contact Length
-
Insulation Height
0.866" (22.00mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1041,24000 Kč412,40 Kč
20033,36790 Kč6 673,58 Kč
60030,87897 Kč18 527,38 Kč
1 00029,78608 Kč29 786,08 Kč
5 00026,59082 Kč132 954,10 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč