



172035-1 | |
|---|---|
DigiKey Part Number | A123103-ND |
Manufacturer | |
Manufacturer Product Number | 172035-1 |
Description | CONN HEADER VERT 9POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position |
Datasheet | Datasheet |
EDA/CAD Models | 172035-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.157" (4.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.866" (22.00mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,77300 Kč | 587,73 Kč |
| 140 | 48,77986 Kč | 6 829,18 Kč |
| 560 | 44,23379 Kč | 24 770,92 Kč |
| 1 120 | 42,12330 Kč | 47 178,10 Kč |
| 5 040 | 37,88614 Kč | 190 946,15 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |


