
171898-7 | |
|---|---|
DigiKey Part Number | 171898-7-ND |
Manufacturer | |
Manufacturer Product Number | 171898-7 |
Description | CONN RCPT HSG 0.25 6POS YELLOW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Female, Receptacle Yellow 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171898-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Yellow | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 11,46576 Kč | 68 794,56 Kč |
| Unit Price without VAT: | 11,46576 Kč |
|---|---|
| Unit Price with VAT: | 13,87357 Kč |



