
171897-2 | |
|---|---|
DigiKey Part Number | 171897-2-ND |
Manufacturer | |
Manufacturer Product Number | 171897-2 |
Description | CONN MALE TAB HSG 0.25 6POS BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Male, Tab Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171897-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 6 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,89525 Kč | 22 342,88 Kč |
| Unit Price without VAT: | 14,89525 Kč |
|---|---|
| Unit Price with VAT: | 18,02325 Kč |







