



1717676-2 | |
|---|---|
DigiKey Part Number | 1717676-2-ND |
Manufacturer | |
Manufacturer Product Number | 1717676-2 |
Description | CONN RCPT HSG 8POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1717676-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 86,63800 Kč | 866,38 Kč |
| 25 | 81,19520 Kč | 2 029,88 Kč |
| 50 | 77,31880 Kč | 3 865,94 Kč |
| 100 | 73,62530 Kč | 7 362,53 Kč |
| 250 | 69,01540 Kč | 17 253,85 Kč |
| 500 | 65,72206 Kč | 32 861,03 Kč |
| 1 000 | 62,58727 Kč | 62 587,27 Kč |
| 2 500 | 58,67312 Kč | 146 682,80 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |








