
171370-5 | |
|---|---|
DigiKey Part Number | 171370-5-ND |
Manufacturer | |
Manufacturer Product Number | 171370-5 |
Description | CONN RCPT CLUSTER BLK HSG 3POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cluster Block Housing Connector Female, Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 171370-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cluster Block Housing | |
Terminal Type | Magnetic Wire | |
Gender | Female, Receptacle | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Gray | |
Material | Polybutylene Terephthalate | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 18,41900 Kč | 184,19 Kč |
| 25 | 17,26120 Kč | 431,53 Kč |
| 50 | 16,43160 Kč | 821,58 Kč |
| 100 | 15,64650 Kč | 1 564,65 Kč |
| 250 | 14,66596 Kč | 3 666,49 Kč |
| 500 | 13,96500 Kč | 6 982,50 Kč |
| 1 000 | 13,29834 Kč | 13 298,34 Kč |
| 2 500 | 12,46581 Kč | 31 164,52 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |




