
170063-2 | |
|---|---|
DigiKey Part Number | A117870TR-ND - Tape & Reel (TR) A117870CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170063-2 |
Description | CONN MAG TERM 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170063-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 6,29400 Kč | 62,94 Kč |
| 25 | 5,89400 Kč | 147,35 Kč |
| 50 | 5,61200 Kč | 280,60 Kč |
| 100 | 5,34250 Kč | 534,25 Kč |
| 250 | 5,00820 Kč | 1 252,05 Kč |
| 500 | 4,76866 Kč | 2 384,33 Kč |
| 1 000 | 4,54070 Kč | 4 540,70 Kč |
| 2 500 | 4,25622 Kč | 10 640,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,85038 Kč | 19 251,90 Kč |
| 10 000 | 3,66662 Kč | 36 666,20 Kč |
| 15 000 | 3,56325 Kč | 53 448,75 Kč |
| 25 000 | 3,43718 Kč | 85 929,50 Kč |
| 35 000 | 3,35661 Kč | 117 481,35 Kč |
| 50 000 | 3,27326 Kč | 163 663,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |


