



1705951-1 | |
|---|---|
DigiKey Part Number | A144141TR-ND - Tape & Reel (TR) A144141CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1705951-1 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1705951-1 Models |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT) |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,30200 Kč | 173,02 Kč |
| 25 | 16,21880 Kč | 405,47 Kč |
| 50 | 15,44200 Kč | 772,10 Kč |
| 100 | 14,70280 Kč | 1 470,28 Kč |
| 250 | 13,78056 Kč | 3 445,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 12,56850 Kč | 17 595,90 Kč |
| 2 800 | 11,96871 Kč | 33 512,39 Kč |
| 4 200 | 11,63129 Kč | 48 851,42 Kč |
| 7 000 | 11,21983 Kč | 78 538,81 Kč |
| 9 800 | 10,95680 Kč | 107 376,64 Kč |
| 14 000 | 10,68480 Kč | 149 587,20 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |












