Logic Output Optoisolator 10MBd Tri-State 3750Vrms 1 Channel 20kV/µs CMTI 8-SO Tall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-061L-060E

DigiKey Part Number
ACPL-061L-060E-ND
Manufacturer
Manufacturer Product Number
ACPL-061L-060E
Description
OPTOISOLTR 3.75KV TRI STATE 8-SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Tri-State 3750Vrms 1 Channel 20kV/µs CMTI 8-SO Tall
Datasheet
 Datasheet
EDA/CAD Models
ACPL-061L-060E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Tri-State
Current - Output / Channel
10 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Rise / Fall Time (Typ)
12ns, 12ns
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO Tall
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 014
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
1044,32700 Kč443,27 Kč
10034,35690 Kč3 435,69 Kč
50029,97506 Kč14 987,53 Kč
1 00028,54804 Kč28 548,04 Kč
2 00027,33982 Kč54 679,64 Kč
5 00026,02312 Kč130 115,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč