
170430-1 | |
|---|---|
DigiKey Part Number | A144461-ND |
Manufacturer | |
Manufacturer Product Number | 170430-1 |
Description | CONN PIN 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170430-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,22520 Kč | 80,63 Kč |
| 50 | 3,07420 Kč | 153,71 Kč |
| 100 | 2,92710 Kč | 292,71 Kč |
| 250 | 2,74232 Kč | 685,58 Kč |
| 500 | 2,61132 Kč | 1 305,66 Kč |
| 1 000 | 2,48637 Kč | 2 486,37 Kč |
| 3 000 | 2,30068 Kč | 6 902,04 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



