
170360-3 | |
|---|---|
DigiKey Part Number | A100474TR-ND - Tape & Reel (TR) A100474CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170360-3 |
Description | CONN PIN 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170360-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,97880 Kč | 224,47 Kč |
| 50 | 8,54620 Kč | 427,31 Kč |
| 100 | 8,13670 Kč | 813,67 Kč |
| 250 | 7,62648 Kč | 1 906,62 Kč |
| 500 | 7,26194 Kč | 3 630,97 Kč |
| 1 000 | 6,91506 Kč | 6 915,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,39594 Kč | 25 583,76 Kč |
| 8 000 | 6,09073 Kč | 48 725,84 Kč |
| 12 000 | 5,91906 Kč | 71 028,72 Kč |
| 20 000 | 5,70968 Kč | 114 193,60 Kč |
| 28 000 | 5,57585 Kč | 156 123,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |























