Pin Contact Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Crimp Stamped
170246-1
170246-1

170246-1

DigiKey Part Number
A126045-ND
Manufacturer
Manufacturer Product Number
170246-1
Description
CONN PIN CRIMP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Pin Contact Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
170246-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
TE Connectivity AMP Connectors
Pin or Socket
Pin
Series
Contact Termination
Crimp
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1078,91000 Kč789,10 Kč
2573,96320 Kč1 849,08 Kč
5070,43140 Kč3 521,57 Kč
10067,06550 Kč6 706,55 Kč
25062,86632 Kč15 716,58 Kč
50059,86656 Kč29 933,28 Kč
1 00057,01104 Kč57 011,04 Kč
2 50053,44537 Kč133 613,42 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč