
170120-4 | |
|---|---|
DigiKey Part Number | A117871TR-ND - Tape & Reel (TR) A117871CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170120-4 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 170120-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 4,08745 Kč | 163 498,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |












