0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170046-2

DigiKey Part Number
17-170046-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
170046-2
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170046-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
-
Tab Length
0.307" (7.80mm)
Length - Overall
0.772" (19.61mm)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
0.100" ~ 0.170" (2.54mm ~ 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,50599 Kč17 529,95 Kč
10 0003,33864 Kč33 386,40 Kč
15 0003,24453 Kč48 667,95 Kč
25 0003,12972 Kč78 243,00 Kč
35 0003,05633 Kč106 971,55 Kč
50 0002,98045 Kč149 022,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,50599 Kč
Unit Price with VAT:4,24225 Kč